Part Details for TLP4176A(TP,F by Toshiba America Electronic Components
Overview of TLP4176A(TP,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP4176A(TP,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP4176A(TP,FCT-ND
|
DigiKey | SSR RELAY SPST-NC 500MA 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2119 In Stock |
|
$0.9107 / $2.4700 | Buy Now |
DISTI #
TLP4176A(TP,F
|
Avnet Americas | Solid State Relay 48V 25mA 60V 500mA 4-Pin SOP T/R - Tape and Reel (Alt: TLP4176A(TP,F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9088 / $1.0863 | Buy Now |
DISTI #
757-TLP4176ATPF
|
Mouser Electronics | MOSFET Output Optocouplers PHOTORELAY 1-FORM-B RoHS: Compliant | 790 |
|
$0.9100 / $2.4600 | Buy Now |
Part Details for TLP4176A(TP,F
TLP4176A(TP,F CAD Models
TLP4176A(TP,F Part Data Attributes
|
TLP4176A(TP,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP4176A(TP,F
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.05 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.4 mm | |
Surface Mount | YES |