Part Details for TLP3924(TP15,F) by Toshiba America Electronic Components
Overview of TLP3924(TP15,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP3924(TP15,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3924(TP15,F)CT-ND
|
DigiKey | OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$1.6555 / $4.1200 | Buy Now |
DISTI #
TLP3924(TP15,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: TLP3924(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 1500 |
|
$1.7820 / $2.0196 | Buy Now |
DISTI #
TLP3924(TP15,F)
|
EBV Elektronik | Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R (Alt: TLP3924(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3924(TP15,F)
TLP3924(TP15,F) CAD Models
TLP3924(TP15,F) Part Data Attributes
|
TLP3924(TP15,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3924(TP15,F)
Toshiba America Electronic Components
PHOTODIODE ARRAY 1.5KV 4SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.45 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES |