Part Details for TLP3902 by Toshiba America Electronic Components
Overview of TLP3902 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP3902
TLP3902 CAD Models
TLP3902 Part Data Attributes
|
TLP3902
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3902
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, 11-4C1, SOP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler |