Part Details for TLP385(GB-TPL.E(T by Toshiba America Electronic Components
Overview of TLP385(GB-TPL.E(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP385(GB-TPL.E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP385-GB-TPL.E-T
|
TME | Optocoupler, SMD, Ch: 1, Uinsul: 5kV, Uce: 80V, SO6L, 50mA Min Qty: 1 | 0 |
|
$0.2120 / $0.6690 | RFQ |