-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP385(BLL-TPL,ECT-ND
|
DigiKey | TRANSISTOR OPTOCOUPLER, 4-PIN SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8698 In Stock |
|
$0.1443 / $0.6800 | Buy Now |
DISTI #
TLP385(BLL-TPL,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6L Emboss T/R - Tape and Reel (Alt: TLP385(BLL-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1458 / $0.1652 | Buy Now |
DISTI #
757-TLP385BLLTPLE
|
Mouser Electronics | Transistor Output Optocouplers GaAs Infrared and Photo-Transistor RoHS: Compliant | 0 |
|
$0.1520 / $0.6700 | Order Now |
|
Quest Components | 7617 |
|
$0.1663 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP385(BLL-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP385(BLL-TPL,E
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SO-6L, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |