There are no models available for this part yet.
Overview of TLP3823F(TP4,F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP3823F(TP4,F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLP3823F(TP4FCT-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-100V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96 In Stock |
|
$3.7375 / $7.7700 | Buy Now | |
DISTI #
TLP3823F(TP4,F
|
Avnet Americas | Photorelay MOSFET Output 1-Form-A 25mA Input Forward Current 80V Supply Voltage 2500Vrms Isolation Voltage Surface Mount Wide Creepage 8-Pin SMD T/R - Tape and Reel (Alt: TLP3823F(TP4,F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8272 / $4.5747 | Buy Now | |
DISTI #
757-TLP3823FTP4F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA RoHS: Compliant | 0 |
|
$3.9500 | Order Now | |
DISTI #
V79:2366_25521283
|
Arrow Electronics | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1747 | Americas - 472 |
|
$3.4370 | Buy Now | |
DISTI #
54058653
|
Verical | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1747 | Americas - 472 |
|
$3.4370 | Buy Now | |
DISTI #
C1S751201263528
|
Chip1Stop | Solid State Relays RoHS: Compliant | 472 |
|
$3.4370 | Buy Now |
CAD Models for TLP3823F(TP4,F by Toshiba America Electronic Components
Part Data Attributes for TLP3823F(TP4,F by Toshiba America Electronic Components
TLP3823F(TP4,F
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TLP3823F(TP4,FToshiba America Electronic ComponentsVS
-