Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
SSR RELAY SPST-NO 400MA 0-400V
Min Qty:
1500
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$5.4900
|
Buy Now
|
|
|
Avnet Americas
|
PHOTORELAY, HIGH VOFF, DIP8 (GULL WING) SMD, ROHS, T&R - Tape and Reel (Alt: TLP3548(TP1,F)
RoHS:
Compliant
Min Qty:
1500
Package Multiple:
1500
Lead time:
16 Weeks, 0 Days
Container:
Reel
|
0
|
-
1,500
$5.4927
-
3,000
$5.3491
-
6,000
$5.0978
-
9,000
$4.9542
-
12,000
$4.8465
-
15,000
$4.7029
-
150,000
$4.5952
|
$4.5952 / $5.4927
|
Buy Now
|
|
|
Mouser Electronics
|
MOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA
RoHS:
Compliant
|
0
|
|
$5.4900
|
Order Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Optoelectronic Device Type
|
|
|
Want to compare parts?
-
Toshiba America Electronic Components
Transistor Output SSR
VS
-