-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER PHOTORELAY 6-SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3544(TP1,F)CT-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-40V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$2.1892 / $5.1000 | Buy Now |
DISTI #
TLP3544(TP1,F)
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 3.5A 40V DC-OUT 5-Pin DIP - Tape and Reel (Alt: TLP3544(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3544(TP1,F)
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 3.5A 40V DC-OUT 5-Pin DIP - Tape and Reel (Alt: TLP3544(TP1,F)) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3544(TP1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3544(TP1,F)
Toshiba America Electronic Components
PHOTOCOUPLER PHOTORELAY 6-SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |