Part Details for TLP3543A(F by Toshiba America Electronic Components
Overview of TLP3543A(F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLP3543A(F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3543A(F-ND
|
DigiKey | SSR RELAY SPST-NO 5A 0-30V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
60 In Stock |
|
$2.2624 / $3.8800 | Buy Now |
DISTI #
TLP3543A(F
|
Avnet Americas | Relay SSR 10mA 1.64V 6-Pin DIP Thru-Hole Magazine - Rail/Tube (Alt: TLP3543A(F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 4500 |
|
$1.7768 / $1.8824 | Buy Now |
DISTI #
757-TLP3543AF
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF RoHS: Compliant | 327 |
|
$2.2600 / $3.4600 | Buy Now |
DISTI #
V79:2366_26350656
|
Arrow Electronics | Solid State Relay 25mA 1.8V DC-IN AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 1 |
|
$1.7530 | Buy Now |
DISTI #
TLP3543A(F
|
TTI | MOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4500 | Buy Now |
Part Details for TLP3543A(F
TLP3543A(F CAD Models
TLP3543A(F Part Data Attributes
|
TLP3543A(F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3543A(F
Toshiba America Electronic Components
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.5 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.04 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | MAGAZINE | |
Surface Mount | NO |