-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER PHOTORELAY 6-DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3542F-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
723 In Stock |
|
$1.9461 / $3.2100 | Buy Now |
DISTI #
TLP3542(F)
|
Avnet Americas | X36 PB-F PHOTOCOUPLER THRU HOLE BULK JAPAN MADE - Rail/Tube (Alt: TLP3542(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
64955812
|
Verical | Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 50 |
|
$5.6554 / $6.1433 | Buy Now |
DISTI #
64955854
|
Verical | Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 50 |
|
$5.6554 / $6.1433 | Buy Now |
|
Quest Components | SOLID STATE RELAY | 80 |
|
$7.1891 / $11.6580 | Buy Now |
DISTI #
TLP3542(F)
|
TTI | MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 2.5A 0.1ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP3542(F)
|
EBV Elektronik | X36 PB-F PHOTOCOUPLER THRU HOLE BULK JAPAN MADE (Alt: TLP3542(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3542(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3542(F)
Toshiba America Electronic Components
PHOTOCOUPLER PHOTORELAY 6-DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.01 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 7.12 mm |