Part Details for TLP3521(C,F) by Toshiba America Electronic Components
Overview of TLP3521(C,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3521(C,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751201089537
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 1A 400V AC-OUT 10-Pin PDIP RoHS: Compliant pbFree: Yes | 70 |
|
$8.8700 / $10.4000 | Buy Now |