Part Details for TLP352(LF1,F) by Toshiba America Electronic Components
Overview of TLP352(LF1,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP352(LF1,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP352(LF1F)-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SMD Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9928 | Buy Now |
DISTI #
TLP352(LF1,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP Bulk - Rail/Tube (Alt: TLP352(LF1,F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TLP352LF1F
|
Mouser Electronics | Optically Isolated Gate Drivers Gate Drive Coupler RoHS: Compliant | 270 |
|
$0.7500 / $1.3900 | Buy Now |
DISTI #
V79:2366_24007226
|
Arrow Electronics | optocoupler with IGBT Gate Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1503 | Americas - 1 |
|
$0.5632 | Buy Now |
Part Details for TLP352(LF1,F)
TLP352(LF1,F) CAD Models
TLP352(LF1,F) Part Data Attributes
|
TLP352(LF1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP352(LF1,F)
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 2e-7 s | |
Response Time-Nom | 1.3e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |