-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-10C4S, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6824
|
Newark | Optocoupler, Gate Driver, 3.75Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP351H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$0.6310 / $1.5900 | Buy Now |
DISTI #
2524335
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVER, 3.75KV, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 1412 |
|
$0.7455 / $1.6239 | Buy Now |
DISTI #
2524335
|
Farnell | OPTOCOUPLER, GATE DRIVER, 3.75KV, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1408 |
|
$0.7151 / $1.7784 | Buy Now |
|
Win Source Electronics | 10730 |
|
$0.8150 / $1.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP351H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP351H
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-10C4S, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 11-10C4S, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |