-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-10C4S, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP351H(D4-TP1,F)CT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2211 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
TLP351H(D4-TP1,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Tape - Tape and Reel (Alt: TLP351H(D4-TP1,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP351HD4TP1F
|
Mouser Electronics | Optically Isolated Gate Drivers Photocoupler 35V I-Temp RoHS: Compliant | 1335 |
|
$0.5110 / $1.5300 | Buy Now |
DISTI #
TLP351H(D4-TP1,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Tape - Tape and Reel (Alt: TLP351H(D4-TP1,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
|
Chip1Cloud | IGBT/MOSFET GATE DRIVE COUPLER, | 2980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP351H(D4-TP1,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP351H(D4-TP1,F)
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-10C4S, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 11-10C4S, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |