Part Details for TLP351 by Toshiba America Electronic Components
Overview of TLP351 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP351
|
Avnet Americas | Application scope: Inverter, PV inverter, Induction cooktop, BVS=3750Vrms(min)@t=60s, UL approved, cUL approved - Rail/Tube (Alt: TLP351) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP351
|
Avnet Americas | Application scope: Inverter, PV inverter, Induction cooktop, BVS=3750Vrms(min)@t=60s, UL approved, cUL approved - Rail/Tube (Alt: TLP351) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 3.75KV GATE DRIVER 8DIP | 5690 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for TLP351
TLP351 CAD Models
TLP351 Part Data Attributes:
|
TLP351
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP351
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C402, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0006 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V |