Part Details for TLP3507 by Toshiba America Electronic Components
Overview of TLP3507 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP3507
TLP3507 CAD Models
TLP3507 Part Data Attributes:
|
TLP3507
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3507
Toshiba America Electronic Components
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C3, DIP-8/5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-10C3, DIP-8/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for TLP3507
This table gives cross-reference parts and alternative options found for TLP3507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP3507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3BMF11YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | TLP3507 vs PR3BMF11YSZF |
D2W202LD18 | Trigger Output SSR, | KYOCERA Corporation | TLP3507 vs D2W202LD18 |
PR39MF11YSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | TLP3507 vs PR39MF11YSZ |
TLP3521 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-20A2, DIP-16/10 | Toshiba America Electronic Components | TLP3507 vs TLP3521 |
DP1110PBF | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, MR2, 4 PIN | Infineon Technologies AG | TLP3507 vs DP1110PBF |
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | TLP3507 vs DPA4119 |
DPA6111 | Trigger Output SSR, | Sensata Circuit Breakers | TLP3507 vs DPA6111 |
D2N102LG | Trigger Output SSR, | KYOCERA Corporation | TLP3507 vs D2N102LG |
PR36MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | TLP3507 vs PR36MF12NSZF |
D2N102LD | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | TLP3507 vs D2N102LD |