Part Details for TLP3502A(IFT7) by Toshiba America Electronic Components
Overview of TLP3502A(IFT7) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP3502A(IFT7)
TLP3502A(IFT7) CAD Models
TLP3502A(IFT7) Part Data Attributes
|
TLP3502A(IFT7)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3502A(IFT7)
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIGGER OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-10C3, DIP-8/5 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |