-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PHOTOCOUPLER IRED 8-DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP350F-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP350(F)
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: TLP350(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP350(F)
|
TTI | Logic Output Optocouplers IC Cplr IGBT drive IFLH=5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP350F
|
TME | Optocoupler, THT, Ch: 1, OUT: totem pole, Uinsul: 3.75kV, Uce: 30V Min Qty: 1 | 406 |
|
$1.0300 / $1.5300 | Buy Now |
DISTI #
TLP350(F)
|
Avnet Asia | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP (Alt: TLP350(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2520 / $0.5600 | Buy Now |
DISTI #
TLP350(F)
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP (Alt: TLP350(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
LCSC | DIP-8 Logic Output Optocoupler ROHS | 1 |
|
$0.6524 / $1.0912 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV GATE DRIVER 8DIP | 42540 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP350(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP350(F)
Toshiba America Electronic Components
IC PHOTOCOUPLER IRED 8-DIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 5e-7 s | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO |