Part Details for TLP3475R(TP,F by Toshiba America Electronic Components
Overview of TLP3475R(TP,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3475R(TP,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3475R(TPFCT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-50V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
298 In Stock |
|
$1.6625 / $4.1400 | Buy Now |
DISTI #
TLP3475R(TP,F
|
Avnet Americas | Photorelay with built-in resistance, MOSFET output, VSON4 package, RoHS, T&R - Tape and Reel (Alt: TLP3475R(TP,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$1.7955 / $2.0349 | Buy Now |
DISTI #
757-TLP3475RTPF
|
Mouser Electronics | Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms RoHS: Compliant | 739 |
|
$1.6900 / $3.7200 | Buy Now |
Part Details for TLP3475R(TP,F
TLP3475R(TP,F CAD Models
TLP3475R(TP,F Part Data Attributes
|
TLP3475R(TP,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3475R(TP,F
Toshiba America Electronic Components
PHOTORELAY SPST-NO 300MA 50V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |