-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2836
|
Newark | Solid State Relay 20Ma 1.4V Dc-In Ac/Dc-Out 4-Pin Vson T/R |Toshiba TLP3451(TP, F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLP3451(TPFCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5559 In Stock |
|
$1.6625 / $4.1400 | Buy Now |
DISTI #
TLP3451(TP,F
|
Avnet Americas | PHOTORELAY WITH LOW COFF / ULTRA-LOW CR, VSON4 PACKAGE, ROHS, T&R - Tape and Reel (Alt: TLP3451(TP,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7955 / $2.0349 | Buy Now |
DISTI #
757-TLP3451TPF
|
Mouser Electronics | Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm RoHS: Compliant | 19 |
|
$1.7000 / $3.7100 | Buy Now |
DISTI #
V72:2272_16968817
|
Arrow Electronics | Solid State Relay 20mA 1.4V DC-IN AC/DC-OUT 4-Pin VSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2346 Container: Cut Strips | Americas - 72 |
|
$1.7060 / $3.6530 | Buy Now |
DISTI #
76884278
|
Verical | Solid State Relay 20mA 1.4V DC-IN AC/DC-OUT 4-Pin VSON T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2346 | Americas - 72 |
|
$1.7060 / $3.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3451(TP,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3451(TP,F
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSON-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |