Part Details for TLP3440S(TP,E by Toshiba America Electronic Components
Overview of TLP3440S(TP,E by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLP3440S(TP,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3440S(TP,ECT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$2.3875 / $5.4400 | Buy Now |
DISTI #
TLP3440S(TP,E
|
Avnet Americas | Relay SSR 7.5mA 32V 11Ohm 4-Pin S-VSON SMD T/R - Tape and Reel (Alt: TLP3440S(TP,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4192 / $2.8917 | Buy Now |
DISTI #
757-TLP3440STPE
|
Mouser Electronics | Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm RoHS: Compliant | 6661 |
|
$2.3700 / $5.4400 | Buy Now |
DISTI #
V79:2366_26149955
|
Arrow Electronics | Relay SSR 1.4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin S-VSON T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2013 | Americas - 17 |
|
$2.1720 | Buy Now |
DISTI #
58816013
|
Verical | Relay SSR 1.4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin S-VSON T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2013 | Americas - 17 |
|
$2.1720 | Buy Now |
DISTI #
C1S751201272599
|
Chip1Stop | Solid State Relays RoHS: Compliant | 17 |
|
$2.2400 | Buy Now |
Part Details for TLP3440S(TP,E
TLP3440S(TP,E CAD Models
TLP3440S(TP,E Part Data Attributes
|
TLP3440S(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3440S(TP,E
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 14 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.3 mm | |
Overall Length | 2 mm | |
Packing Method | TAPE | |
Surface Mount | YES |