-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3440(TPFCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7180 In Stock |
|
$1.6625 / $4.1600 | Buy Now |
DISTI #
TLP3440(TP,F
|
Avnet Americas | PHOTO RELAY LOW OUTPUT CAPACITANCE VSON ROHS TAPE & REEL - Tape and Reel (Alt: TLP3440(TP,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7024 / $2.0349 | Buy Now |
DISTI #
757-TLP3440TPF
|
Mouser Electronics | Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm RoHS: Compliant | 4865 |
|
$1.7000 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3440(TP,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3440(TP,F
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSON-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 300 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 14 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.3 mm | |
Overall Length | 1.45 mm |