There are no models available for this part yet.
Overview of TLP3409S(TP,E(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP3409S(TP,E(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK8826
|
Newark | Optocoupler Gate Driver, 1-Ch/500V/Smd Rohs Compliant: Yes |Toshiba TLP3409S(TP, E(O RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$4.2400 / $6.6700 | Buy Now | |
DISTI #
86AK3165
|
Newark | Optocoupler, Gate Driver, 500V, Vson-4 Rohs Compliant: Yes |Toshiba TLP3409S(TP, E(O RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6300 / $3.2100 | Buy Now | |
Quest Components | 1639 |
|
$3.3870 / $6.7740 | Buy Now | |||
DISTI #
TLP3409S(TP,E(O
|
EBV Elektronik | Relay SSR 20mA 1.4V DC-IN 0.65A 100V AC/DC-OUT 4-Pin S-VSON (Alt: TLP3409S(TP,E(O) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TLP3409S(TP,E(O by Toshiba America Electronic Components
Part Data Attributes for TLP3409S(TP,E(O by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Date Of Intro
|
2017-03-03
|
Configuration
|
SINGLE
|
Control Current
|
0.005 A
|
Control Voltage
|
1.1 V
|
Forward Current-Max
|
0.02 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
500 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-state Resistance-Max
|
0.6 Ω
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
1.65 mm
|
Overall Length
|
2 mm
|
Packing Method
|
TR, PLASTIC, EMBOSSED, 7 INCH
|
Surface Mount
|
YES
|