-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP3406SRH | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T | |
TLP3406SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/1.5 A, 500 Vrms, S-VSON4T |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3406SRH(TPECT-ND
|
DigiKey | SSR RELAY SPST-NO 1.5A 0-30V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$2.7521 / $6.0900 | Buy Now |
DISTI #
TLP3406SRH(TP,E
|
Avnet Americas | Relay SSR 1.5A 3V 4-Pin S-VSON4T Emboss T/R - Tape and Reel (Alt: TLP3406SRH(TP,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TLP3406SRHTPE
|
Mouser Electronics | MOSFET Output Optocouplers PHOTORELAY RoHS: Compliant | 2500 |
|
$2.7500 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3406SRH(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3406SRH(TP,E
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-05-21 | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |