Part Details for TLP3215 by Toshiba America Electronic Components
Overview of TLP3215 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for TLP3215
TLP3215 CAD Models
TLP3215 Part Data Attributes:
|
TLP3215
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3215
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ULTRA SMALL, 11-2B1, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.04 mm |