-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET OUT 4MA 4-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3215FCT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-40V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP3215(TP15,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SSOP T/R - Tape and Reel (Alt: TLP3215(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TRANSISTOR OUTPUT SSR | 23 |
|
$6.1100 / $9.1650 | Buy Now |
DISTI #
TLP3215(TP15,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SSOP T/R (Alt: TLP3215(TP15,F)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3215(TP15,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3215(TP15,F)
Toshiba America Electronic Components
PHOTORELAY MOSFET OUT 4MA 4-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.8 mm | |
Overall Length | 2.04 mm |