Part Details for TLP3146(TP,F by Toshiba America Electronic Components
Overview of TLP3146(TP,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3146(TP,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3146(TP,FCT-ND
|
DigiKey | SSR RELAY SPST-NO 3.3A 0-30V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2208 In Stock |
|
$1.5084 / $3.8500 | Buy Now |
DISTI #
TLP3146(TP,F
|
Avnet Americas | Solid State Relay 24V 25mA DC-IN 3.3A 30V DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: TLP3146(TP,F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5360 / $1.8360 | Buy Now |
DISTI #
757-TLP3146TPF
|
Mouser Electronics | MOSFET Output Optocouplers PHOTORELAY RoHS: Compliant | 0 |
|
$1.5000 / $1.5500 | Order Now |