-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3123(TP,F)
|
Avnet Americas | Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP T/R - Tape and Reel (Alt: TLP3123(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP3123(TP,F)
|
EBV Elektronik | Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP T/R (Alt: TLP3123(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3123(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3123(TP,F)
Toshiba America Electronic Components
Relay SSR 30mA 1.48V DC-IN 1A 40V 4-Pin SOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |