There are no models available for this part yet.
Overview of TLP3122A(E(T by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 |
Price & Stock for TLP3122A(E(T by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK9342
|
Newark | Photorelay, Spst-No, 60V, Sop-4 Rohs Compliant: Yes |Toshiba TLP3122A(E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 736 |
|
$0.8940 / $2.0200 | Buy Now |
CAD Models for TLP3122A(E(T by Toshiba America Electronic Components
Part Data Attributes for TLP3122A(E(T by Toshiba America Electronic Components
TLP3122A(E(T
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TLP3122A(E(TToshiba America Electronic ComponentsVS
-