Part Details for TLP3109(TP,F by Toshiba America Electronic Components
Overview of TLP3109(TP,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP3109(TP,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3109(TPF-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0000 / $2.0403 | Buy Now |
DISTI #
TLP3109(TP,F
|
Avnet Americas | Photorelay with High output current / Low RON MOSFET output, 2.54 SOP6 package, RoHS, T&R - Tape and Reel (Alt: TLP3109(TP,F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TLP3109TPF
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=100V 2A .07Ohm RoHS: Compliant | 5897 |
|
$2.0400 / $4.8000 | Buy Now |
Part Details for TLP3109(TP,F
TLP3109(TP,F CAD Models
TLP3109(TP,F Part Data Attributes
|
TLP3109(TP,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP3109(TP,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |