-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB-F PHOTOCOUPLER (MOS FET OUTPUT) , LOWER ON-STATE RESI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3100(F)-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-20V Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP3100(F)
|
Avnet Americas | PHOTOCOUPLER PHOTORELAY FOR MEASUREMENT EQUIPMENT APPLICATION - Rail/Tube (Alt: TLP3100(F)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3100(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3100(F)
Toshiba America Electronic Components
X36 PB-F PHOTOCOUPLER (MOS FET OUTPUT) , LOWER ON-STATE RESI
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1.18 V | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm |