Part Details for TLP3083(TP1,F by Toshiba America Electronic Components
Overview of TLP3083(TP1,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TLP3083(TP1,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3083(TP1FCT-ND
|
DigiKey | OPTOISO 5KV TRIAC 6SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1754 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
TLP3083(TP1,F
|
Avnet Americas | Optocoupler Triac DC 1-CH 800V 6-Pin DIP T/R - Tape and Reel (Alt: TLP3083(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5304 / $0.5688 | Buy Now |
DISTI #
757-TLP3083TP1F
|
Mouser Electronics | Triac & SCR Output Optocouplers PHOTOCOUPLER TRIAC 800V ZERO CROSS RoHS: Compliant | 6878 |
|
$0.6180 / $1.4200 | Buy Now |
Part Details for TLP3083(TP1,F
TLP3083(TP1,F CAD Models
TLP3083(TP1,F Part Data Attributes:
|
TLP3083(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3083(TP1,F
Toshiba America Electronic Components
TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |