Part Details for TLP3073F(D4,F(O by Toshiba America Electronic Components
Overview of TLP3073F(D4,F(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3073F(D4,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71241127
|
Verical | Optocoupler Triac AC-OUT 1-CH 5-Pin PDIP Magazine RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2333 | Americas - 37 |
|
$1.0963 | Buy Now |
DISTI #
C1S751201261256
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 37 |
|
$0.9190 / $1.3700 | Buy Now |
DISTI #
TLP3073F(D4,F(O
|
EBV Elektronik | COUPLER, TRIAC, NZC, 800 V, 5 MA (Alt: TLP3073F(D4,F(O) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | EBV - 950 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 750 |
|
$0.6463 / $0.6984 | Buy Now |
Part Details for TLP3073F(D4,F(O
TLP3073F(D4,F(O CAD Models
TLP3073F(D4,F(O Part Data Attributes
|
TLP3073F(D4,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3073F(D4,F(O
Toshiba America Electronic Components
TRIAC OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |