Part Details for TLP3052A(TP5,F(O by Toshiba America Electronic Components
Results Overview of TLP3052A(TP5,F(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP3052A(TP5,F(O Information
TLP3052A(TP5,F(O by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP3052A(TP5,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8818
|
Newark | Optocoupler, Triac, 5Kv, Smdip-5 Rohs Compliant: Yes |Toshiba TLP3052A(TP5,F(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2035 |
|
$0.3240 / $1.0200 | Buy Now |
DISTI #
TLP3052A(TP5,F(O
|
EBV Elektronik | Optocoupler ACOUT Single 5Pin PDIP SMD TR (Alt: TLP3052A(TP5,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.7048 | Buy Now |
|
Vyrian | Optoelectronics | 1211 |
|
RFQ |
Part Details for TLP3052A(TP5,F(O
TLP3052A(TP5,F(O CAD Models
TLP3052A(TP5,F(O Part Data Attributes
|
TLP3052A(TP5,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3052A(TP5,F(O
Toshiba America Electronic Components
TRIAC OUTPUT OPTOCOUPLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |