Part Details for TLP293-4(LA,E by Toshiba America Electronic Components
Overview of TLP293-4(LA,E by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TLP293-4(LA,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293-4(LAE-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS SO16 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
118 In Stock |
|
$0.5000 / $1.2000 | Buy Now |
DISTI #
TLP293-4(LA,E
|
Avnet Americas | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SOIC - Rail/Tube (Alt: TLP293-4(LA,E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP293-4LAE
|
Mouser Electronics | Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant | 213 |
|
$0.5000 / $1.2000 | Buy Now |
Part Details for TLP293-4(LA,E
TLP293-4(LA,E CAD Models
TLP293-4(LA,E Part Data Attributes
|
TLP293-4(LA,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293-4(LA,E
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, THIN, MINIFLAT, 11-11F1, SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |