-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293(GB-TPLECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97306 In Stock |
|
$0.1294 / $0.6400 | Buy Now |
DISTI #
TLP293(GB-TPL,E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP293(GB-TPL,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1250 | Buy Now |
DISTI #
757-TLP293GB-TPLE
|
Mouser Electronics | Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms RoHS: Compliant | 186771 |
|
$0.1280 / $0.5700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER | 60 |
|
Buy Now | |
DISTI #
TLP293(GB-TPL,E
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R (Alt: TLP293(GB-TPL,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 7500 |
|
$0.0558 / $0.0589 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V DC SOP-4-1.27mm Optocouplers - Phototransistor Output ROHS | 34581 |
|
$0.0857 / $0.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293(GB-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293(GB-TPL,E
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP293(GB-TPL,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP293(GB-TPL,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP293(GB,E | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP293(GB-TPL,E vs TLP293(GB,E |