-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293(BLE-ND
|
DigiKey | X36 PB-F TRANSISTOR OPTOCOUPLER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
233 In Stock |
|
$0.1358 / $0.6400 | Buy Now |
DISTI #
TLP293(BL,E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO Bulk - Rail/Tube (Alt: TLP293(BL,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 253 |
|
$0.1110 / $0.1177 | Buy Now |
DISTI #
757-TLP293BLE
|
Mouser Electronics | Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms RoHS: Compliant | 12852 |
|
$0.1310 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293(BL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293(BL,E
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |