TLP292-4(LGB,E
Toshiba America Electronic Components
Description: AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Overview of TLP292-4(LGB,E by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLP292-4(LGB,E by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TLP292-4(LGBE-ND
DigiKey OPTOISOLATOR 3.75KV TRANS SO16 Min Qty: 1 Lead time: 18 Weeks Container: Tube 238
In Stock
  • 1 $1.8300
  • 10 $1.1700
  • 100 $0.8320
  • 500 $0.6988
  • 1,000 $0.6579
  • 2,000 $0.6243
  • 5,000 $0.5890
  • 10,000 $0.5679
$0.5679 / $1.8300 Buy Now
DISTI # TLP292-4(LGB,E
Avnet Americas Optocoupler AC-IN 4-CH DC-OUT 16-Pin SOIC - Rail/Tube (Alt: TLP292-4(LGB,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube 2564
  • 1 $0.5500
$0.5500 Buy Now
DISTI # 757-TLP292-4LGBE
Mouser Electronics Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant 22406
  • 1 $1.8000
  • 10 $0.8390
  • 100 $0.6940
  • 500 $0.6010
  • 1,000 $0.5840
  • 2,500 $0.5800
  • 5,000 $0.5690
  • 10,000 $0.5670
$0.5670 / $1.8000 Buy Now

CAD Models for TLP292-4(LGB,E by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP292-4(LGB,E by Toshiba America Electronic Components

TLP292-4(LGB,E
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.49.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
100%
Dark Current-Max
80 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
4
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Surface Mount
YES
Want to compare parts?
  1. TLP292-4(LGB,E
    Toshiba America Electronic Components
    AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP292-4(LGB,E by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP292-4(LGB,E by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP292-4(LGB,E would you like to use for your alert(s)?
  • Please alert me when TLP292-4(LGB,E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP292-4(LGB,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP292-4(LGB,E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP292-4(LGB,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP292-4(LGB,E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP292-4(LGB,E by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: