Part Details for TLP291-4(V4GBTPE(T by Toshiba America Electronic Components
Overview of TLP291-4(V4GBTPE(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP291-4(V4GBTPE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41104317
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R Min Qty: 46 Package Multiple: 1 | Americas - 3490 |
|
$0.4350 / $0.6900 | Buy Now |
DISTI #
TLP291-4(V4GBTPE(T
|
Avnet Asia | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SO (Alt: TLP291-4(V4GBTPE(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201235923
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Cut Tape | 3490 |
|
$0.3480 / $0.6870 | Buy Now |
|
LCSC | 80V 2.5kV 50mA 400mV2.4mA8mA 4 5V 1.2V DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | 3835 |
|
$0.6594 / $1.1845 | Buy Now |
Part Details for TLP291-4(V4GBTPE(T
TLP291-4(V4GBTPE(T CAD Models
TLP291-4(V4GBTPE(T Part Data Attributes:
|
TLP291-4(V4GBTPE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291-4(V4GBTPE(T
Toshiba America Electronic Components
Transistor Output Optocoupler, 4-Element, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |