Part Details for TLP291-4(GB-TPET by Toshiba America Electronic Components
Overview of TLP291-4(GB-TPET by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP291-4(GB-TPET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP291-4(GB-TP,E(T
|
Avnet Asia | Relay SSR 50mA 1.4V DC-IN 0.05A 80V 16-Pin SO T/R (Alt: TLP291-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.8612 / $0.9632 | Buy Now |