Part Details for TLP291(TP) by Toshiba America Electronic Components
Overview of TLP291(TP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP291(TP)
TLP291(TP) CAD Models
TLP291(TP) Part Data Attributes
|
TLP291(TP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(TP)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for TLP291(TP)
This table gives cross-reference parts and alternative options found for TLP291(TP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(TP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(TL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP) vs TLP291(TL,SE |
TLP291(V4) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(TP) vs TLP291(V4) |
TLP291(UG-TPR,SE(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP) vs TLP291(UG-TPR,SE(T |
TLP291(V4TL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP) vs TLP291(V4TL |
TLP291(E(O | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(TP) vs TLP291(E(O |
TLP291(TP,SE(T | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(TP) vs TLP291(TP,SE(T |
TLP291(V4,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP) vs TLP291(V4,E |
TLP291 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(TP) vs TLP291 |
TLP291(TP,SE) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP) vs TLP291(TP,SE) |
TLP291(TPE(O | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP) vs TLP291(TPE(O |