-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP290-4(TPECT-ND
|
DigiKey | OPTOISOLTR 2.5KV 4CH TRANS 16-SO Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
156 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
TLP290-4(TP,E
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: TLP290-4(TP,E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
TLP290-4(TP,E
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: TLP290-4(TP,E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP290-4(TPE
|
Mouser Electronics | Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C RoHS: Compliant | 250 |
|
$0.5130 / $1.5900 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP290-4(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP290-4(TP,E
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, THIN, MINIFLAT, 11-11F1, SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |