Part Details for TLP290(V4GB-TP,E by Toshiba America Electronic Components
Overview of TLP290(V4GB-TP,E by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP290(V4GB-TP,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP290(V4GB-TP,E
|
Avnet Americas | Photocoupler 4-Channel AC-Input Transistor 3750V 4-Pin SOP T/R - Tape and Reel (Alt: TLP290(V4GB-TP,E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLP290(V4GB-TP,E
TLP290(V4GB-TP,E CAD Models
TLP290(V4GB-TP,E Part Data Attributes
|
TLP290(V4GB-TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP290(V4GB-TP,E
Toshiba America Electronic Components
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Current Transfer Ratio-Min | 100% | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |