Part Details for TLP290(BL-TP,SE(T by Toshiba America Electronic Components
Overview of TLP290(BL-TP,SE(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP290(BL-TP,SE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 27638 |
|
$0.2340 / $0.7800 | Buy Now |
DISTI #
TLP290(BL-TP,SE(T
|
Avnet Asia | Optocoupler AC-IN 1-CH DC-OUT 4-Pin SO Embossed T/R (Alt: TLP290(BL-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP290(BL-TP,SE(T
|
EBV Elektronik | Optocoupler AC-IN 1-CH DC-OUT 4-Pin SO Embossed T/R (Alt: TLP290(BL-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP290(BL-TP,SE(T
TLP290(BL-TP,SE(T CAD Models
TLP290(BL-TP,SE(T Part Data Attributes
|
TLP290(BL-TP,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP290(BL-TP,SE(T
Toshiba America Electronic Components
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |