Part Details for TLP281(BL-TP,F) by Toshiba America Electronic Components
Overview of TLP281(BL-TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP281(BL-TP,F)
TLP281(BL-TP,F) CAD Models
TLP281(BL-TP,F) Part Data Attributes:
|
TLP281(BL-TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP281(BL-TP,F)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP281(BL-TP,F)
This table gives cross-reference parts and alternative options found for TLP281(BL-TP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP281(BL-TP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D11084CSS-TLD | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SSOP-4 | World Products Inc | TLP281(BL-TP,F) vs WPPC-D11084CSS-TLD |
TLP281(GB)(V4) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB)(V4) |
TLP281(BLL) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(BLL) |
TLP281(GB,F | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB,F |
TLP281(GB-TP,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB-TP,F) |
TLP281(GB-TP,F,T) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-3A1, 4 PIN | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB-TP,F,T) |
TLP281(GB) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-4 | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB) |
TLP281(BL) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(BL) |
TLP281(GB,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE PACKAGE-4 | Toshiba America Electronic Components | TLP281(BL-TP,F) vs TLP281(GB,F) |