Datasheets
TLP280-4 by:

Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Part Details for TLP280-4 by Toshiba America Electronic Components

Overview of TLP280-4 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP280-4

Part # Distributor Description Stock Price Buy
Bristol Electronics   118
RFQ
Quest Components Optocoupler, AC Input, Transistor Output, 4 Channel, 2.5KV Isolation, SO 94
  • 1 $11.7225
  • 8 $10.4200
  • 25 $9.6385
$9.6385 / $11.7225 Buy Now
Chip1Cloud Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOP / OPTOISO 2.5KV 4CH TRANS 16-SOP 18700
RFQ

Part Details for TLP280-4

TLP280-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP280-4 Part Data Attributes:

TLP280-4 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP280-4 Toshiba America Electronic Components Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Part Life Cycle Code End Of Life
Ihs Manufacturer TOSHIBA CORP
Package Description MINI FLAT, 16 PIN
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 4
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.17 W
Surface Mount YES

Alternate Parts for TLP280-4

This table gives cross-reference parts and alternative options found for TLP280-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP280-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLP290-4(TP Transistor Output Optocoupler, 4-Element, 2500V Isolation Toshiba America Electronic Components TLP280-4 vs TLP290-4(TP
TLP290-4(TP) Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP280-4 vs TLP290-4(TP)
TLP290-4 Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP280-4 vs TLP290-4

TLP280-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP280-4 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP280-4 by Toshiba America Electronic Components

  • Please alert me when TLP280-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLP280-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP280-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLP280-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP280-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP280-4 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: