Part Details for TLP2761(TP4,E(O by Toshiba America Electronic Components
Overview of TLP2761(TP4,E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2761(TP4,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2761(TP4,E(O
|
EBV Elektronik | (Alt: TLP2761(TP4,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2761(TP4,E(O
TLP2761(TP4,E(O CAD Models
TLP2761(TP4,E(O Part Data Attributes
|
TLP2761(TP4,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2761(TP4,E(O
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2017-07-05 | |
Additional Feature | UL APPROVED | |
Configuration | COMPLEX | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.006 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for TLP2761(TP4,E(O
This table gives cross-reference parts and alternative options found for TLP2761(TP4,E(O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2761(TP4,E(O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2761(D4-TP,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4-TP,E(O |
TLP2761(D4-TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4-TP,E |
TLP2761(TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(TP4,E |
TLP2761(D4-TP | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4-TP |
TLP2761(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(T |
TLP2761(TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(TP,E |
TLP2761(D4-LF4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4-LF4,E(O |
TLP2761(D4-TP,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4-TP,E(T |
TLP2761(D4,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4,E(T |
TLP2761(D4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2761(TP4,E(O vs TLP2761(D4,E(O |