Part Details for TLP2745(D4-TP,E(T by Toshiba America Electronic Components
Overview of TLP2745(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2745(D4-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69062629
|
Verical | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2317 | Americas - 4109 |
|
$0.3725 / $0.6688 | Buy Now |
DISTI #
TLP2745(D4-TP,E(T
|
Avnet Asia | Optocoupler Totem-Pole-OUT DC-IN 1-CH 6-Pin SOIC Emboss T/R (Alt: TLP2745(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201195971
|
Chip1Stop | Logic Output Photocouplers RoHS: Compliant Container: Cut Tape | 4109 |
|
$0.3020 / $0.7260 | Buy Now |
|
CHIPMALL.COM LIMITED | 120 |
|
$0.5084 / $0.5882 | Buy Now | |
DISTI #
TLP2745(D4-TP,E(T
|
EBV Elektronik | Optocoupler Totem-Pole-OUT DC-IN 1-CH 6-Pin SOIC Emboss T/R (Alt: TLP2745(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2745(D4-TP,E(T
TLP2745(D4-TP,E(T CAD Models
TLP2745(D4-TP,E(T Part Data Attributes
|
TLP2745(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2745(D4-TP,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Max | 3e-8 s | |
Response Time-Nom | 3e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |