Part Details for TLP2719(D4-TP,E(T by Toshiba America Electronic Components
Overview of TLP2719(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L |
Price & Stock for TLP2719(D4-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 480 |
|
$0.9740 / $2.4350 | Buy Now | |
DISTI #
C1S751201598992
|
Chip1Stop | IGBT and MOSFET Gate Driver Photocouplers RoHS: Compliant Container: Cut Tape | 1450 |
|
$0.5650 / $1.8800 | Buy Now |
DISTI #
TLP2719(D4-TP,E(T
|
EBV Elektronik | Optocoupler 1-CH Open Collector-OUT 5000Vrms 6-Pin SOIC T/R (Alt: TLP2719(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2719(D4-TP,E(T
TLP2719(D4-TP,E(T CAD Models
TLP2719(D4-TP,E(T Part Data Attributes
|
TLP2719(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2719(D4-TP,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 2.1e-7 ns | |
Surface Mount | YES |