Part Details for TLP270G by Toshiba America Electronic Components
Overview of TLP270G by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for TLP270G
TLP270G CAD Models
TLP270G Part Data Attributes:
|
TLP270G
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP270G
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, SOP-16/14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16/14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH DIODE BRIDGE DARLINGTON AND OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP270G
This table gives cross-reference parts and alternative options found for TLP270G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP270G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQS210PS | Transistor Output SSR, 1-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ULTRA SMALL, SUPER MINIATURE,SOP-16 | Panasonic Electronic Components | TLP270G vs AQS210PS |